- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- STL009L2HN
STL009L2HN
TE Connectivity / Nanonics Brand
Conn Rectangular F 9 POS Solder RA SMD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular F 9 POS Solder RA SMD
Search Keywords: STL009L2HN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:STL009L2HN
-
Alias/AKA:1589483-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Rectangular
-
Mounting:Surface Mount
-
Body Orientation:Right Angle
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Solder
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
55 Weeks
can ship
6/4/27
Price (USD)
Qty
Unit Price
8
$418.26
15
$236.20
23
$162.60
30 +
$159.35
Click for Quote
Log in
to unlock special pricing