- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- STL009L2CN
STL009L2CN
TE Connectivity / Nanonics Brand
Conn Rectangular F 9 POS 0.63mm Solder RA SMD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Conn Rectangular F 9 POS 0.63mm Solder RA SMD
Search Keywords: STL009L2CN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:STL009L2CN
-
Alias/AKA:1-1589951-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Rectangular
-
Mounting:Surface Mount
-
Body Orientation:Right Angle
-
Gender:RCP
-
Pitch:0.63 mm
-
Termination Method:Solder
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
60 Weeks
can ship
7/7/27
Price (USD)
Qty
Unit Price
1
$386.77
5
$385.80
9
$384.85
18
$203.75
27
$143.37
35 +
$140.51
Click for Quote
Log in
to unlock special pricing