- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- SSM025PC2DCC30N
SSM025PC2DCC30N
TE Connectivity / Nanonics Brand
Cable Assembly - Rectangular Plug to Individual Wire Leads - 25 Position - .025in (.64 mm) Centerline - Crimp - Unshielded - 0 ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Cable Assembly - Rectangular Plug to Individual Wire Leads - 25 Position - .025in (.64 mm) Centerline - Crimp - Unshielded - 0.983' (299.72mm) Length.
Search Keywords: SSM025PC2DCC30N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:SSM025PC2DCC30N
-
Alias/AKA:2-1589456-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$828.70
5
$826.63
7
$824.56
13
$468.66
19
$330.79
25 +
$324.18
Click for Quote
Log in
to unlock special pricing