- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- SSM025PC2DC030N
SSM025PC2DC030N
TE Connectivity / Nanonics Brand
Cable Assembly 0.762m 30AWG 0.64mm 25 POS D-Sub PL Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly 0.762m 30AWG 0.64mm 25 POS D-Sub PL Package
Search Keywords: SSM025PC2DC030N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:SSM025PC2DC030N
-
Alias/AKA:2-1589456-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.762 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
51 Weeks
can ship
5/4/27
Price (USD)
Qty
Unit Price
3
$888.79
5
$564.64
8
$372.51
10 +
$365.06
Click for Quote
Log in
to unlock special pricing