- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- SSM015SC2DC012N
SSM015SC2DC012N
TE Connectivity / Nanonics Brand
Cable Assembly Flat Ribbon 0.305m 30AWG 15 POS Rectangular RCP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Flat Ribbon 0.305m 30AWG 15 POS Rectangular RCP
Product Highlights:
- Connector
- Receptacle
- Number of Rows = 1
- Number of Positions = 15
- Termination Style = Wire
Search Keywords: SSM015SC2DC012N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:SSM015SC2DC012N
-
Alias/AKA:4-1589457-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.305 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
3
$771.32
5
$490.01
8
$323.27
10 +
$316.81
Click for Quote
Log in
to unlock special pricing