- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- SSM009PC2DC012N
SSM009PC2DC012N
TE Connectivity / Nanonics Brand
Cable Assembly Strand Wire 0.305m 30AWG 9 POS Rectangular M Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Cable Assembly Strand Wire 0.305m 30AWG 9 POS Rectangular M Crimp
Product Highlights:
- Number of Rows = 1
- Number of Positions = 9
- Termination Style = Wire
- Plug
- Length = 304.80 mm
Search Keywords: SSM009PC2DC012N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:SSM009PC2DC012N
-
Alias/AKA:6-1589455-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
590
Ships today, if you order in
55 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
1
$705.24
5
$703.47
7
$701.71
13
$398.84
19
$281.51
25 +
$275.88
Click for Quote
Log in
to unlock special pricing