- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- SSM009L2HN
SSM009L2HN
TE Connectivity / Nanonics Brand
Conn Rectangular F 9 POS 0.64mm Solder RA SMD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Conn Rectangular F 9 POS 0.64mm Solder RA SMD
Search Keywords: SSM009L2HN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:SSM009L2HN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Rectangular
-
Mounting:Surface Mount
-
Body Orientation:Right Angle
-
Gender:RCP
-
Pitch:0.64 mm
-
Termination Method:Solder
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-200 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Ships today, if you order in
55 Weeks
can ship
6/22/27
Price (USD)
Qty
Unit Price
1
$789.84
5
$787.86
10
$417.10
15
$293.52
20 +
$287.65
Click for Quote
Log in
to unlock special pricing