- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- SSM009L2AQ
SSM009L2AQ
TE Connectivity / Nanonics Brand
Conn Rectangular F 9 POS 0.64mm Solder RA SMD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular F 9 POS 0.64mm Solder RA SMD
Product Highlights:
- Number of Rows = 1
- Number of Positions = 9
- Termination Style = Printed Circuit Board
- Receptacle
- PCB Mount Style = Surface Mount
Search Keywords: SSM009L2AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:SSM009L2AQ
-
Alias/AKA:2-1589462-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Rectangular
-
Mounting:Surface Mount
-
Body Orientation:Right Angle
-
Pitch:0.64 mm
-
Termination Method:Solder
-
Number of Contacts:9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$138.45
5
$123.18
10
$117.90
20
$108.71
50
$101.75
100 +
$100.41
Click for Quote
Log in
to unlock special pricing