- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- SSM005SC2DC018N
SSM005SC2DC018N
TE Connectivity / Nanonics Brand
Cable Assembly Flat Ribbon 0.457m 30AWG 5 POS Rectangular RCP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Flat Ribbon 0.457m 30AWG 5 POS Rectangular RCP
Search Keywords: SSM005SC2DC018N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:SSM005SC2DC018N
-
Alias/AKA:2-1589457-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.457 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3
$513.70
5
$379.34
8
$281.54
10 +
$275.91
Click for Quote
Log in
to unlock special pricing