- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- SSM005PC2DC012Q
SSM005PC2DC012Q
TE Connectivity / Nanonics Brand
Cable Assembly 0.304m 30AWG 0.64mm 5 POS D-Sub PL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly 0.304m 30AWG 0.64mm 5 POS D-Sub PL
Search Keywords: SSM005PC2DC012Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:SSM005PC2DC012Q
-
Alias/AKA:6-1589456-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.304 m
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 8/5/26
MOQ for out of Stock Qty:
4
55 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
1
$333.64
4
$312.95
8
$309.85
12
$306.79
16 +
$303.75
Click for Quote
Log in
to unlock special pricing