- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- SSM005PC0DY012Q
SSM005PC0DY012Q
TE Connectivity / Nanonics Brand
Cable Assembly Solid Wire 0.304m 28AWG 5 POS Nanominiature PL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Solid Wire 0.304m 28AWG 5 POS Nanominiature PL
Search Keywords: SSM005PC0DY012Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:SSM005PC0DY012Q
-
Alias/AKA:5-1589827-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
51 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
7
$542.79
13
$309.46
19
$223.50
25 +
$219.03
Click for Quote
Log in
to unlock special pricing