- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- SSM005L2HN
TE Connectivity / Nanonics Brand
SSM005L2HN
Conn Rectangular F 5 POS 0.64mm Solder RA SMD
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
Conn Rectangular F 5 POS 0.64mm Solder RA SMD
Search Keywords: SSM005L2HN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:SSM005L2HN
-
Alias/AKA:2-1589462-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Rectangular
-
Mounting:Surface Mount
-
Body Orientation:Right Angle
-
Gender:RCP
-
Pitch:0.64 mm
-
Termination Method:Solder
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is SSM005L2HN RoHS compliant?
No, SSM005L2HN is not RoHS compliant.
What is the lead time for SSM005L2HN?
The standard lead time for SSM005L2HN is approximately 51 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
51 Weeks
can ship
8/16/27
Price (USD)
Qty
Unit Price
1
$948.54
5
$946.16
10
$499.36
15
$343.42
20 +
$336.56
Click for Quote
Log in
to unlock special pricing