- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- SSL025PC2DC012N
SSL025PC2DC012N
TE Connectivity / Nanonics Brand
Cable Assembly Wire Lead 0.304m 30AWG Rectangular 25 POS PL Solder
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Wire Lead 0.304m 30AWG Rectangular 25 POS PL Solder
Search Keywords: SSL025PC2DC012N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:SSL025PC2DC012N
-
Alias/AKA:7-1589827-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
4
$376.81
7
$265.01
10
$220.29
13 +
$215.88
Click for Quote
Log in
to unlock special pricing