help desk software
Image is representational - see mfr. specs

Cable Assembly Strand Wire 0.305m 30AWG 25 POS Plug M Crimp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly Strand Wire 0.305m 30AWG 25 POS Plug M Crimp
Product Highlights:
  • Connector
  • Connector Type = Plug
  • Number of Rows = 1
  • 25 Positions
  • Termination Style = Wire
Search Keywords: SSL025PC2DC012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Nanonics Brand
  • Part No:
    SSL025PC2DC012
  • Alias/AKA:
    3-1589455-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
93 Weeks can ship 9/3/27
Backorder
Price (USD)
Qty
Unit Price
1
$389.02
25
$369.57
100
$180.61
251 +
$130.44
Click for Quote
Log in to unlock special pricing