- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- SSL015PC2DC024N
TE Connectivity / Nanonics Brand
SSL015PC2DC024N
Cable Assembly 0.609m 30AWG 0.64mm 15 POS D-Sub PL Package
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cable Assembly 0.609m 30AWG 0.64mm 15 POS D-Sub PL Package
Search Keywords: SSL015PC2DC024N
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Nanonics Brand |
| Part No: | SSL015PC2DC024N |
| Alias/AKA: | 1589827-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Length: | 0.609 m |
Product Guides
+
Frequently Asked Questions
Is SSL015PC2DC024N RoHS compliant?
Yes, SSL015PC2DC024N is RoHS compliant.
What is the lead time for SSL015PC2DC024N?
The standard lead time for SSL015PC2DC024N is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
51 Weeks
can ship
11/15/27
Price (USD)
Qty
Unit Price
1
$653.08
5
$651.44
10
$344.88
15
$242.70
19 +
$237.84
Click for Quote
Log in
to unlock special pricing