- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- SSL015M6D
SSL015M6D
TE Connectivity / Nanonics Brand
Conn Rectangular F 15 POS 1.27mm Solder RA Thru-Hole Package
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular F 15 POS 1.27mm Solder RA Thru-Hole Package
Search Keywords: SSL015M6D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:SSL015M6D
-
Alias/AKA:1-1589469-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Gender:RCP
-
Pitch:1.27 mm
-
Termination Method:Solder
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
3
$732.36
5
$465.26
8
$306.94
10 +
$300.81
Click for Quote
Log in
to unlock special pricing