Available Replacements
Possible Replacement
3-1589469-8
3-1589469-8

TE Connectivity / AMP Brand

In Stock: 27

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Conn Rectangular SKT 15 POS 0.63mm Solder RA Thru-Hole Package

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Conn Rectangular SKT 15 POS 0.63mm Solder RA Thru-Hole Package
Product Highlights:
  • Connector
  • Preloaded
  • Housing Gender = Receptacle
  • Number of Rows = 1
  • 15 Positions
Search Keywords: SSL015M6CN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Nanonics Brand
  • Part No:
    SSL015M6CN
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rectangular
  • Mounting:
    Through Hole
  • Body Orientation:
    Right Angle
  • Pitch:
    0.63 mm
  • Termination Method:
    Solder
  • Number of Contacts:
    15
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 27
Can Ship immediately
12 Weeks can ship 8/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$725.76
3
$723.95
6
$383.27
9
$269.71
12 +
$264.31
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!