- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- SSL015M6AN
SSL015M6AN
TE Connectivity / Nanonics Brand
Conn Rectangular SKT 15 POS 1.27mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Conn Rectangular SKT 15 POS 1.27mm Solder RA Thru-Hole
Search Keywords: SSL015M6AN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:SSL015M6AN
-
Alias/AKA:5-1589469-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Pitch:1.27 mm
-
Termination Method:Solder
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-200 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Ships today, if you order in
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$831.74
3
$829.66
5
$527.07
8
$347.73
10 +
$340.77
Click for Quote
Log in
to unlock special pricing