- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- SSL01511500PCN
SSL01511500PCN
TE Connectivity / Nanonics Brand
Conn Rectangular M 15 POS 0.64mm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Rectangular M 15 POS 0.64mm Crimp ST Cable Mount
Search Keywords: SSL01511500PCN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:SSL01511500PCN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:0.64 mm
-
Termination Method:Crimp
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-200 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
You may purchase all in-stock quantity of 9
Stock lot only:
9
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$225.071
13
$204.610
19
$147.780
25 +
$144.820
Click for Quote
Log in
to unlock special pricing