- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- SSL01511500PCM
SSL01511500PCM
TE Connectivity / Nanonics Brand
Conn Rectangular M 15 POS 0.64mm Crimp ST Cable Mount Package
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular M 15 POS 0.64mm Crimp ST Cable Mount Package
Product Highlights:
- Connector
- Plug
- Number of Rows = 1
- Number of Positions = 15
- Termination Style = Solder Cup
Search Keywords: SSL01511500PCM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:SSL01511500PCM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:0.64 mm
-
Termination Method:Crimp
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-200 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
6
$211.97
13
$120.41
19
$97.83
25 +
$95.88
Click for Quote
Log in
to unlock special pricing