- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- SSL005L2HN
SSL005L2HN
TE Connectivity / Nanonics Brand
Conn Rectangular F 5 POS 0.635mm Solder RA SMD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular F 5 POS 0.635mm Solder RA SMD
Product Highlights:
- Number of Rows = 1
- Number of Positions = 5
- Termination Style = Printed Circuit Board
- Receptacle
- PCB Mount Style = Surface Mount
Search Keywords: SSL005L2HN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:SSL005L2HN
-
Alias/AKA:1589462-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Rectangular
-
Mounting:Surface Mount
-
Body Orientation:Right Angle
-
Pitch:0.635 mm
-
Termination Method:Solder
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
MOQ for out of Stock Qty:
8
55 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
1
$182.28
5
$168.41
8
$160.91
15
$158.73
23
$157.93
30 +
$157.14
Click for Quote
Log in
to unlock special pricing