- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- SSL00511500PCN
SSL00511500PCN
TE Connectivity / Nanonics Brand
Conn Rectangular M 5 POS 0.64mm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Rectangular M 5 POS 0.64mm Crimp ST Cable Mount
Search Keywords: SSL00511500PCN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:SSL00511500PCN
-
Alias/AKA:1589051-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:0.64 mm
-
Termination Method:Crimp
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-200 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$219.97
5
$219.42
7
$218.87
13
$145.05
20
$111.97
26 +
$109.72
Click for Quote
Log in
to unlock special pricing