- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- SSG051L2AQ
TE Connectivity / Nanonics Brand
SSG051L2AQ
Conn Rectangular F 51 POS 0.64mm Solder RA SMD
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:SSG051L2AQ
-
Alias/AKA:1589462-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Rectangular
-
Mounting:Surface Mount
-
Body Orientation:Right Angle
-
Gender:RCP
-
Pitch:0.64 mm
-
Termination Method:Solder
-
Number of Contacts:51
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A