- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- QCM044SC2DC006P
QCM044SC2DC006P
TE Connectivity / Nanonics Brand
Cable Assembly Quick Disconnect 0.15m 30AWG 44 POS Circular RCP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Cable Assembly Quick Disconnect 0.15m 30AWG 44 POS Circular RCP
Product Highlights:
- Preloaded
- Connector Style = Receptacle
- 44 Positions
- With Environmental Protection
- Wire Size = 30 AWG mm² [AWG]
Search Keywords: QCM044SC2DC006P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:QCM044SC2DC006P
-
Alias/AKA:1589062-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
264
Ships today, if you order in
66 Weeks
can ship
8/18/27
Price (USD)
Qty
Unit Price
1
$816.77
3
$814.73
5
$517.59
8
$341.47
10 +
$334.63
Click for Quote
Log in
to unlock special pricing