- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- QCM044PC2DC006B
QCM044PC2DC006B
TE Connectivity / Nanonics Brand
Cable Assembly 0.152m 30AWG 44 POS Circular PL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly 0.152m 30AWG 44 POS Circular PL
Search Keywords: QCM044PC2DC006B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:QCM044PC2DC006B
-
Alias/AKA:1589693-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
7
$848.22
13
$482.11
19
$340.28
25 +
$333.47
Click for Quote
Log in
to unlock special pricing