- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- QCM019SC2DC006P
QCM019SC2DC006P
TE Connectivity / Nanonics Brand
Cable Assembly 0.152m 30AWG 19 POS Quick Disconnect Circular RCP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly 0.152m 30AWG 19 POS Quick Disconnect Circular RCP
Product Highlights:
- Number of Positions = 19
- Receptacle
- Color Coded Teflon Wire Material
- Wire Size = 30 AWG mm² [AWG]
- Wire Type = Stranded
Search Keywords: QCM019SC2DC006P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:QCM019SC2DC006P
-
Alias/AKA:1589061-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
55 Weeks
can ship
6/4/27
Price (USD)
Qty
Unit Price
6
$757.00
12
$399.53
18
$274.76
23 +
$269.27
Click for Quote
Log in
to unlock special pricing