- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- QCM019PC2DC020
QCM019PC2DC020
TE Connectivity / Nanonics Brand
Cable Assembly 0.51m 30AWG Circular 19 POS PL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly 0.51m 30AWG Circular 19 POS PL
Search Keywords: QCM019PC2DC020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:QCM019PC2DC020
-
Alias/AKA:1589057-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
92 Weeks
can ship
3/7/28
Price (USD)
Qty
Unit Price
7
$559.30
13
$318.88
19
$230.30
25 +
$225.69
Click for Quote
Log in
to unlock special pricing