- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- QCM019PC2DC012
QCM019PC2DC012
TE Connectivity / Nanonics Brand
Cable Assembly Quick Disconnect 0.3m 30AWG Circular 19 POS PL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Cable Assembly Quick Disconnect 0.3m 30AWG Circular 19 POS PL
Search Keywords: QCM019PC2DC012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:QCM019PC2DC012
-
Alias/AKA:1589057-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$501.67
3
$500.41
5
$369.54
8
$274.27
10 +
$268.78
Click for Quote
Log in
to unlock special pricing