- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- QCM019PC2DC006B
QCM019PC2DC006B
TE Connectivity / Nanonics Brand
Cable Assembly 0.152m 30AWG Circular 19 POS PL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly 0.152m 30AWG Circular 19 POS PL
Product Highlights:
- Number of Positions = 19
- Plug
- Color Coded Teflon Wire Material
- Wire Size = 30 AWG mm² [AWG]
- Wire Type = Stranded
Search Keywords: QCM019PC2DC006B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:QCM019PC2DC006B
-
Alias/AKA:1589692-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3
$721.76
5
$458.53
8
$302.50
10 +
$296.45
Click for Quote
Log in
to unlock special pricing