- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- QCM019PC2DC006
QCM019PC2DC006
TE Connectivity / Nanonics Brand
Cable Assembly 0.15m 30AWG Circular PL 19 POS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly 0.15m 30AWG Circular PL 19 POS
Search Keywords: QCM019PC2DC006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:QCM019PC2DC006
-
Alias/AKA:1589057-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
12
can ship 6/10/26
13
can ship 7/9/26
MOQ for out of Stock Qty:
5
112 Weeks
can ship
7/24/28
Price (USD)
Qty
Unit Price
1
$770.73
5
$768.81
10
$407.02
15
$286.42
20 +
$280.69
Click for Quote
Log in
to unlock special pricing