- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- QCM007PC2DC040
QCM007PC2DC040
TE Connectivity / Nanonics Brand
Cable Assembly Cord Set 0.86m 30AWG Circular 7 POS PL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Cord Set 0.86m 30AWG Circular 7 POS PL
Product Highlights:
- Number of Positions = 7
- Plug
- Color Coded Teflon Wire Material
- Wire Size = 30 AWG mm² [AWG]
- Wire Type = Stranded
Search Keywords: QCM007PC2DC040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:QCM007PC2DC040
-
Alias/AKA:1589055-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$224.60
3
$221.23
5
$217.91
10 +
$214.64
Click for Quote
Log in
to unlock special pricing