- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- QCM007PC2DC003
QCM007PC2DC003
TE Connectivity / Nanonics Brand
Cable Assembly 0.08m 30AWG Circular PL 7 POS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Cable Assembly 0.08m 30AWG Circular PL 7 POS
Search Keywords: QCM007PC2DC003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:QCM007PC2DC003
-
Alias/AKA:1589055-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$496.75
10
$495.51
25
$494.27
44
$493.04
88
$251.82
132
$171.41
175 +
$167.98
Click for Quote
Log in
to unlock special pricing