- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- NCG044SC2DC006
NCG044SC2DC006
TE Connectivity / Nanonics Brand
Cable Assembly 0.15m 30AWG 44 POS Circular RCP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Cable Assembly 0.15m 30AWG 44 POS Circular RCP
Search Keywords: NCG044SC2DC006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:NCG044SC2DC006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$1,018.12
3
$1,015.57
5
$645.19
8
$425.65
10 +
$417.13
Click for Quote
Log in
to unlock special pricing