- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- NCG044PC2DC036
NCG044PC2DC036
TE Connectivity / Nanonics Brand
Cable Assembly Patch Cord 0.91m 30AWG Circular 44 POS PL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Patch Cord 0.91m 30AWG Circular 44 POS PL
Search Keywords: NCG044PC2DC036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:NCG044PC2DC036
-
Alias/AKA:1589429-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3
$1,405.13
5
$892.67
8
$588.92
10 +
$577.14
Click for Quote
Log in
to unlock special pricing