- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- NCG007SC2DCC10
NCG007SC2DCC10
TE Connectivity / Nanonics Brand
Cable Assembly Strand 0.1m 30AWG Circular 7 POS RCP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Strand 0.1m 30AWG Circular 7 POS RCP
Search Keywords: NCG007SC2DCC10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:NCG007SC2DCC10
-
Alias/AKA:1-1589426-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3
$464.19
5
$342.78
8
$254.41
10 +
$249.32
Click for Quote
Log in
to unlock special pricing