- Home ›
- All Products›
- JTM037PR2DC005N
JTM037PR2DC005N
TE Connectivity / Nanonics Brand
Nanominiature DUALOBE® Connectors & Jumper Assemblies
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Nanominiature DUALOBE® Connectors & Jumper Assemblies
Product Highlights:
- Cable Assembly
- Cable Assembly Type = Plug-to-Receptacle (1:1)
- Number of Rows = 2
- 37 Positions
- Length = 127.00 mm
Search Keywords: JTM037PR2DC005N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:JTM037PR2DC005N
-
Alias/AKA:1-1589738-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
66 Weeks
can ship
8/18/27
Price (USD)
Qty
Unit Price
3
$1,935.81
5
$1,226.01
8
$790.46
10 +
$774.65
Click for Quote
Log in
to unlock special pricing