- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- CX040L2HN
CX040L2HN
TE Connectivity / Nanonics Brand
Conn Rectangular F 4Coaxial POS 2.54mm Solder RA SMD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Conn Rectangular F 4Coaxial POS 2.54mm Solder RA SMD
Search Keywords: CX040L2HN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:CX040L2HN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Surface Mount
-
Body Orientation:Right Angle
-
Gender:RCP
-
Pitch:2.54 mm
-
Termination Method:Solder
-
Number of Contacts:4Coaxial
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-200 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
55 Weeks
can ship
6/22/27
Price (USD)
Qty
Unit Price
1
$1,706.45
3
$1,702.19
5
$1,078.05
8
$695.06
10 +
$681.16
Click for Quote
Log in
to unlock special pricing