- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- CX020L2HN
CX020L2HN
TE Connectivity / Nanonics Brand
Conn Rectangular RCP 2Coaxial POS 2.54mm Solder RA SMD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Rectangular RCP 2Coaxial POS 2.54mm Solder RA SMD
Product Highlights:
- 2 Coaxial Contacts
- Number of Signal Contacts = 0
- Receptacle
- Termination Style = Printed Circuit Board
- With Mounting Hardware
Search Keywords: CX020L2HN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:CX020L2HN
-
Alias/AKA:1-1589072-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Surface Mount
-
Body Orientation:Right Angle
-
Gender:RCP
-
Pitch:1.05 mm
-
Termination Method:Solder
-
Number of Contacts:2Coaxial
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
MOQ for out of Stock Qty:
4
51 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$884.65
4
$882.43
7
$533.91
10
$394.50
13 +
$386.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments