- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- CX020L2AQ
CX020L2AQ
TE Connectivity / Nanonics Brand
Conn Rectangular F 3 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular F 3 POS 2.54mm Solder ST Thru-Hole
Search Keywords: CX020L2AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:CX020L2AQ
-
Alias/AKA:1-1589072-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:2.54 mm
-
Termination Method:Solder
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
3
$852.63
5
$541.67
8
$357.35
10 +
$350.21
Click for Quote
Log in
to unlock special pricing