- Home ›
- All Products›
- 8-1589946-7
8-1589946-7
TE Connectivity / Nanonics Brand
STM025PC0DM018N = W DUALOBE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
STM025PC0DM018N = W DUALOBE
Search Keywords: 815899467
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Nanonics Brand
-
Part No:8-1589946-7
-
Alias/AKA:STM025PC0DM018N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:25
-
Connector & Housing Type:Plug
-
Housing Material:Aluminum
-
Contact Current Rating (Max):1 A
-
Mounting Hardware:Without
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-200 – 200 °C, -328 – 392 °F
-
Centerline (Pitch):.025 in, 635 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Compatible With Discrete Wire Type:Solid
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
7
$767.67
13
$436.32
19
$307.96
25 +
$301.81
Click for Quote
Log in
to unlock special pricing