- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 670-0002
670-0002
TE Connectivity / Midtex Brand
Conn Relay Socket SKT 4 POS Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Relay Socket SKT 4 POS Solder ST Thru-Hole
Search Keywords: 6700002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Midtex Brand
-
Part No:670-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Relay Socket
-
Number of Contacts:4
-
Maximum Current Rating:7/Contact A
-
Mounting:Through Hole
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.09
25
$1.07
50
$1.04
100
$1.02
500
$1.00
1,000 +
$0.98
Click for Quote
Log in
to unlock special pricing