- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 59044C2F0
TE Connectivity / Midtex Brand
59044C2F0
Electromechanical Relay 24VDC 660Ohm 20ADC/30AAC SPST-NO (32.2x27.5x20.4)mm THT Power Relay
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 24VDC 660Ohm 20ADC/30AAC SPST-NO (32.2x27.5x20.4)mm THT Power Relay
Search Keywords: 59044C2F0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Midtex Brand
-
Part No:59044C2F0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:30 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 59044C2F0 RoHS compliant?
No, 59044C2F0 is not RoHS compliant.
What is the lead time for 59044C2F0?
The standard lead time for 59044C2F0 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
539
Ships today, if you order in
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$49.91
10
$12.44
25
$11.74
50
$11.00
100 +
$10.37
Click for Quote
Log in
to unlock special pricing