- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 49631A300
49631A300
TE Connectivity / Midtex Brand
Electromechanical Relay 6VDC 100Ohm 10A SPDT (22.5x16.5x16.5)mm THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 6VDC 100Ohm 10A SPDT (22.5x16.5x16.5)mm THT Power Relay
Search Keywords: 49631A300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Midtex Brand
-
Part No:49631A300
-
Alias/AKA:3-1608023-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:100 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
169
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.99
25
$0.97
50
$0.95
100
$0.93
500
$0.91
1,000 +
$0.89
Click for Quote
Log in
to unlock special pricing