Image is representational - see mfr. specs

Electromechanical Relay 24VAC 106Ohm 30A SPST-NO (50.3x27.5x28)mm Flange Power Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VAC 106Ohm 30A SPST-NO (50.3x27.5x28)mm Flange Power Relay
Search Keywords: 49164Q200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Midtex Brand
  • Part No:
    49164Q200
  • Alias/AKA:
    7-1608026-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    30 A
  • Mounting:
    Flange Mount
  • Termination Style:
    Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 304
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$28.00
10
$25.00
25 +
$21.00
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!