- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 326-22E-100
326-22E-100
TE Connectivity / Midtex Brand
High Performance Cable 4Conductors 20AWG 3.96mm 600VAC White
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
High Performance Cable 4Conductors 20AWG 3.96mm 600VAC White
Search Keywords: 32622E100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Midtex Brand
-
Part No:326-22E-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Tin Plated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$48.70
10
$11.29
20 +
$9.96
Click for Quote
Log in
to unlock special pricing