- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 25862T200
25862T200
TE Connectivity / Midtex Brand
Electromechanical Relay 120VAC 3.4KOhm 15A DPDT (44x21.5x35.2)mm Flange General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Electromechanical Relay 120VAC 3.4KOhm 15A DPDT (44x21.5x35.2)mm Flange General Purpose Relay
Search Keywords: 25862T200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Midtex Brand
-
Part No:25862T200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:15 A
-
Mounting:Flange Mount
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 55 °C
-
Coil Resistance:3.4 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 15
Stock lot only:
10
Minimum Order Quantity:
15
Order Increment:
15
Price (USD)
Qty
Unit Price
1
$5.566
15
$5.060
60
$4.970
105
$4.860
255
$4.660
510
$4.650
1,005
$4.600
2,505
$4.520
5,010 +
$4.510
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT