- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 19022D2U0
TE Connectivity / Midtex Brand
19022D2U0
Electromechanical Relay 48VDC 4KOhm 2A DPDT (20.5x10.1x12)mm THT High Sensitivity Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Midtex Brand
-
Part No:19022D2U0
-
Alias/AKA:1-1608000-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:20.5 x 10.1 x 12 mm
-
Termination Style:PC Pin
-
Coil Current:12 mA
-
Contact Form:2 Form C
-
This product is discontinued, but still in stock.