- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 190-22D-200
Available Replacements
TE Connectivity / Midtex Brand
190-22D-200
Electromechanical Relay 48VDC 4KOhm 2A DPDT (20.5x10.1x12)mm THT High Sensitivity Relay
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Electromechanical Relay 48VDC 4KOhm 2A DPDT (20.5x10.1x12)mm THT High Sensitivity Relay
Search Keywords: 19022D200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Midtex Brand
-
Part No:190-22D-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:20.5 x 10.1 x 12 mm
-
Termination Style:PC Pin
-
Coil Current:12 mA
-
Contact Form:2 Form C
Product Guides
+
Frequently Asked Questions
Is 190-22D-200 discontinued?
Yes, 190-22D-200 from Te Connectivity / Midtex Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 190-22D-200?
The recommended replacement for 190-22D-200 is 19022D2U0 from TE Connectivity / Midtex Brand, available from OnlineComponents.com.
Is 190-22D-200 RoHS compliant?
Yes, 190-22D-200 is RoHS compliant.
What is the lead time for 190-22D-200?
The standard lead time for 190-22D-200 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.