- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 190-22C-100
TE Connectivity / Midtex Brand
190-22C-100
Electromechanical Relay 24VDC 1.152KOhm 2A DPDT (20.5x10.1x12)mm THT PCB Relay
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Midtex Brand |
| Part No: | 190-22C-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 24 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 2 A |
| Mounting: | Through Hole |
| Operating Temperature: | -40 to 70 °C |
| Dimension: | 20.5 x 10.1 x 12 mm |
| Termination Style: | PC Pin |
| Coil Current: | 20.8 mA |
| Contact Form: | 2 Form C |