- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 18886B200
18886B200
TE Connectivity / Midtex Brand
Electromechanical Relay 12VDC 120Ohm 30A SPST-NO-DM/SPST-NC-DB THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 120Ohm 30A SPST-NO-DM/SPST-NC-DB THT Power Relay
Search Keywords: 18886B200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Midtex Brand
-
Part No:18886B200
-
Alias/AKA:6-1608067-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO-DM,SPST-NC-DB
-
Maximum Current Rating:30 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
312
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$63.43
10
$34.50
25
$32.76
38
$31.14
75
$30.02
113
$29.67
150 +
$29.42
Click for Quote
Log in
to unlock special pricing